846-040-541-103

Heilind Number:EDA846-040-541-103
Manufacturer:EDAC
Manufacturer Number:846-040-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-541-103

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With a single row layout and 40 positions, they offer seamless board-to-board PCB connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your setup with this essential component for efficient and secure data transmission.