846-040-541-104

Heilind Number:EDA846-040-541-104
Manufacturer:EDAC
Manufacturer Number:846-040-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-541-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these green connectors offer a seamless amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee durability and safety. With a single row configuration and 40 positions, they provide ample connectivity options. The copper alloy contact material and a pitch of .125 inches deliver efficient signal transfer. Featuring a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Elevate your PCB setups with these essential connectors, a must-have for any electronic enthusiast or professional.