846-040-541-107

Heilind Number:EDA846-040-541-107
Manufacturer:EDAC
Manufacturer Number:846-040-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-541-107

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 40 positions, each crafted with durable Copper Alloy contacts. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable insulation even in extreme conditions. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications requiring high durability. Trust in our connectors to deliver efficient board-to-board connections with ease.