846-040-541-108

Heilind Number:EDA846-040-541-108
Manufacturer:EDAC
Manufacturer Number:846-040-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-541-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for top performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 40 positions, they offer ample connectivity options for your PCB setups. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial environments. Their straight mount orientation and a pitch of .125 inches with a row spacing of .2 inches provide easy integration into your systems. Elevate your connectivity game with these high-quality connectors, a must-have in any tech enthusiast's toolkit.