846-040-541-207

Heilind Number:EDA846-040-541-207
Manufacturer:EDAC
Manufacturer Number:846-040-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-541-207

Detailed Description

Enhance your circuit board connections with these High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, they feature a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3 A, these connectors provide efficient power transmission for your electronic devices. The two-row design with a pitch of .125 inches and row spacing of .2 inches offers optimal connectivity, with a total of 40 positions for versatile usage. Crafted from durable copper alloy, the contacts ensure long-lasting conductivity. Suitable for straight mounting orientation, they are perfect for board-to-board PCB connections. Operating within a wide temperature range of -40 to 105 °C, these connectors guarantee consistent performance in both hot and cold conditions. Upgrade your PCB assembly with this essential component.