846-040-541-208

Heilind Number:EDA846-040-541-208
Manufacturer:EDAC
Manufacturer Number:846-040-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-541-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability and performance, these connectors feature a vibrant green hue and a dual-row layout for efficient data transfer. With a 3 A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material, they ensure safe and secure connections. Crafted with copper alloy contact material, they offer superior conductivity. The .125-inch pitch and .2-inch row spacing, along with 40 positions, enable seamless integration into your PCB setup. Perfect for straight mount orientation, they guarantee a hassle-free installation process. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Explore our full range of connectors for all your PCB connectivity needs.