846-040-541-212

Heilind Number:EDA846-040-541-212
Manufacturer:EDAC
Manufacturer Number:846-040-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-541-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and two rows of 40 positions, they offer seamless integration for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial applications. The vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Upgrade to these premium connectors and experience enhanced connectivity like never before.