846-040-541-602

Heilind Number:EDA846-040-541-602
Manufacturer:EDAC
Manufacturer Number:846-040-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-541-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in Green. Designed for optimal performance, these connectors are crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. Featuring a single row layout with Copper Alloy contact material, they offer reliable power transmission with a 3A amperage capacity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise connections for up to 40 positions. Suitable for a wide range of applications, these connectors can withstand extreme temperatures from -40 to 105°C, making them ideal for demanding environments. Step up your PCB connectivity game with these high-quality Card Edge Connectors.