846-040-541-603

Heilind Number:EDA846-040-541-603
Manufacturer:EDAC
Manufacturer Number:846-040-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-541-603

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Crafted with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both performance and safety. With a single row design and a pitch of .125 inches, they offer seamless integration and efficient signal transmission. The Copper Alloy contact material guarantees reliable conductivity, while the 40 positions cater to a wide range of connectivity needs. Ideal for demanding environments, these connectors can withstand operating temperatures ranging from -40 to 105°C. Upgrade your PCB setup with our top-of-the-line Card Edge Connectors for unparalleled performance and peace of mind.