846-040-541-604

Heilind Number:EDA846-040-541-604
Manufacturer:EDAC
Manufacturer Number:846-040-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-541-604

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power and data transmission. With a single row configuration and a pitch of .125 inches, they offer seamless integration into your PCB layout. The straight mount orientation and 40-position design further streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial applications. Upgrade to these green connectors for unparalleled durability and efficiency.