846-040-541-608

Heilind Number:EDA846-040-541-608
Manufacturer:EDAC
Manufacturer Number:846-040-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-541-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in high-temperature environments. With a single row layout and 40 positions, they offer seamless integration for your electronic projects. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for various applications. Their .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation provides flexibility in positioning. Trust in our connectors to deliver superior performance and connectivity for your PCB needs.