846-040-541-802

Heilind Number:EDA846-040-541-802
Manufacturer:EDAC
Manufacturer Number:846-040-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-541-802

Detailed Description

Upgrade your high-temperature connectivity solutions with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme conditions. With a double-row design and a total of 40 positions, they offer ample connectivity for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications where reliability is paramount. Choose straight mount orientation for seamless integration into your PCB setup. Elevate your connectivity game with these high-quality Card Edge Connectors.