846-040-541-803

Heilind Number:EDA846-040-541-803
Manufacturer:EDAC
Manufacturer Number:846-040-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-541-803

Detailed Description

Discover our high temp card edge connectors, essential components for your electronic assembly needs. These connectors offer reliable performance with a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material. Featuring two rows of 40 positions in a green color, they ensure secure and efficient board-to-board connections. Crafted with copper alloy contacts and a .125-inch pitch, these connectors guarantee seamless signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Trust in the quality and performance of our card edge connectors for your next project.