846-040-541-804

Heilind Number:EDA846-040-541-804
Manufacturer:EDAC
Manufacturer Number:846-040-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-541-804

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Engineered for durable performance, these connectors feature a vibrant Green color and a robust housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage capacity and Copper Alloy contact material, they ensure reliable power transmission. Boasting two rows with a total of 40 positions and a .125-inch pitch, these connectors offer seamless integration on your PCBs. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your connectivity solutions with these high-performance Card Edge Connectors.