846-040-541-812

Heilind Number:EDA846-040-541-812
Manufacturer:EDAC
Manufacturer Number:846-040-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-541-812

Detailed Description

Enhance connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing, these connectors ensure reliable operation even in extreme temperatures ranging from -40 to 105°C. With a double-row configuration and 40 positions, they provide ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage rating supports high-power applications. The .125" pitch and .2" row spacing allow for precise alignment on your board, and the straight mount orientation simplifies installation. Trust in the quality and durability of these green connectors for seamless board-to-board connections in your electronic systems.