846-040-555-201

Heilind Number:EDA846-040-555-201
Manufacturer:EDAC
Manufacturer Number:846-040-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-555-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating, they ensure efficient power transmission. The two-row design with 40 positions offers ample connectivity options, while the copper alloy contact material guarantees robust signal integrity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications. Trust in the quality and performance of our Card Edge Connectors to streamline your board-to-board connections.