846-040-555-802

Heilind Number:EDA846-040-555-802
Manufacturer:EDAC
Manufacturer Number:846-040-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-555-802

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors, crafted for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring unparalleled durability. With two rows and a total of 40 positions, they offer ample connectivity for your PCB needs. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for a secure fit, making them a must-have in the realm of Board To Board PCB connections. Elevate your projects with these essential components.