846-040-555-803

Heilind Number:EDA846-040-555-803
Manufacturer:EDAC
Manufacturer Number:846-040-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-555-803

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring optimal performance. With a 3A amperage rating and a pitch of .125 inches, they provide secure power transmission in demanding applications. The two-row design with 40 positions offers ample connectivity options, while the straight mount orientation facilitates easy PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive use. Upgrade your connectivity solutions with our robust Card Edge Connectors.