846-040-555-804

Heilind Number:EDA846-040-555-804
Manufacturer:EDAC
Manufacturer Number:846-040-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-555-804

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in extreme conditions. With a vibrant green color, these connectors feature a durable housing made from UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. Each connector offers a maximum amperage of 3 A, making them suitable for various applications. The two rows of contacts, crafted from Copper Alloy, provide secure and efficient connectivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on your PCB. The straight mount orientation and 40 positions make them versatile for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, our connectors are ideal for harsh environments. Explore our range of Card Edge Connectors for high-quality solutions in electronics connectivity.