846-040-555-808

Heilind Number:EDA846-040-555-808
Manufacturer:EDAC
Manufacturer Number:846-040-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-555-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in striking green. Designed for high-performance applications, these connectors boast a 3A amperage rating and feature a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts spaced at .125 inches, they offer seamless board-to-board connectivity with 40 positions available. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various environments. Trust in our innovative technology to optimize your PCB connections.