846-040-555-812

Heilind Number:EDA846-040-555-812
Manufacturer:EDAC
Manufacturer Number:846-040-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-555-812

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, engineered for performance in demanding environments. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, these connectors offer durability and reliability. With two rows of 40 positions each, they provide ample connectivity for your applications. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Designed for straight mounting orientation, they streamline installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for any electronic setup requiring secure board-to-board connections. Trust in our product for seamless performance and peace of mind.