846-040-556-212

Heilind Number:EDA846-040-556-212
Manufacturer:EDAC
Manufacturer Number:846-040-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-556-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant green color and a straight mount orientation for seamless integration. With a 3 A amperage rating and UL 94V-0 Diallyl Phthalate housing material, they guarantee optimal performance even in high-temperature environments. The two rows of 40 positions each, spaced at .125 inches pitch and .2 inches row spacing, ensure efficient data transfer and secure connectivity. Crafted from Copper Alloy, the contact material provides reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any project requiring dependable board-to-board connections. Explore the possibilities with our superior quality Card Edge Connectors.