846-040-556-802

Heilind Number:EDA846-040-556-802
Manufacturer:EDAC
Manufacturer Number:846-040-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-556-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are crafted from durable UL 94V-0 Diallyl Phthalate. With a two-row configuration and a total of 40 positions, they offer seamless and efficient board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for high-temperature environments. Choose our Card Edge Connectors for superior quality and performance in your electronic projects.