846-040-556-803

Heilind Number:EDA846-040-556-803
Manufacturer:EDAC
Manufacturer Number:846-040-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-556-803

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer durability and reliability. With a current rating of 3 A, they ensure efficient power transmission. The copper alloy contact material guarantees secure and stable connections, while the dual-row design with 40 positions allows for versatile and flexible board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial applications. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.