846-040-556-804

Heilind Number:EDA846-040-556-804
Manufacturer:EDAC
Manufacturer Number:846-040-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-556-804

Detailed Description

Enhance your high-temperature PCB connectivity with our state-of-the-art Card Edge Connectors. These green connectors are designed for optimal performance, with a durable UL 94V-0 Diallyl Phthalate housing ensuring safety and reliability. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they allow for seamless connection in your electronic systems. With a total of 40 positions, these connectors offer ample room for your PCB needs. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile and dependable in various environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.