846-040-556-808

Heilind Number:EDA846-040-556-808
Manufacturer:EDAC
Manufacturer Number:846-040-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-556-808

Detailed Description

Enhance your high-temperature circuitry with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a reliable amperage of 3A, ensuring seamless power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they guarantee both durability and efficient conductivity. With two rows and a pitch of .125 inches, accommodating up to 40 positions, they are perfect for complex PCB setups. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Elevate your connectivity solutions with these top-of-the-line connectors.