846-040-556-812

Heilind Number:EDA846-040-556-812
Manufacturer:EDAC
Manufacturer Number:846-040-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-556-812

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With a double-row configuration and a total of 40 positions, they provide ample connectivity options for your applications. The copper alloy contacts offer superior conductivity, while the .125-inch pitch and .2-inch row spacing enable precise and efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial projects. Trust in our high-quality connectors to deliver seamless and durable board-to-board connectivity.