846-040-558-101

Heilind Number:EDA846-040-558-101
Manufacturer:EDAC
Manufacturer Number:846-040-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-558-101

Detailed Description

Upgrade your high-temperature connectivity with our Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors not only stand out visually but also boast impressive durability, thanks to their UL 94V-0 Diallyl Phthalate housing material. With a single row layout and a total of 40 positions, they offer seamless integration for your PCB setups. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing cater to precise mounting requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial applications where reliability is key. Upgrade your connectivity game with these high-quality connectors.