846-040-558-103

Heilind Number:EDA846-040-558-103
Manufacturer:EDAC
Manufacturer Number:846-040-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-558-103

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row design and 40 positions, they offer seamless connectivity for your electronic components. The contact material, Copper Alloy, ensures reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications where durability and performance are paramount. Choose our Card Edge Connectors for your next project and experience seamless and reliable board-to-board connections.