846-040-558-104

Heilind Number:EDA846-040-558-104
Manufacturer:EDAC
Manufacturer Number:846-040-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-558-104

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, these connectors ensure reliable power transfer at an amperage of 3 A. With one row of 40 Copper Alloy contact positions, they offer seamless integration in your PCB setups. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the Right Angle mount orientation adds versatility to your assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, they guarantee consistent functionality even under extreme conditions. Trust in our connectors to deliver exceptional quality and efficiency in all your board-to-board connections.