846-040-558-108

Heilind Number:EDA846-040-558-108
Manufacturer:EDAC
Manufacturer Number:846-040-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-558-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors are a reliable choice for high-temperature applications, with a UL 94V-0 Diallyl Phthalate housing ensuring safety and compliance. Featuring a single row layout with 40 positions, they offer seamless board-to-board connection with precision and efficiency. Crafted from robust Copper Alloy, the contact material guarantees long-lasting conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. With a mount orientation of Right Angle, they are versatile and space-saving, perfect for various electronic setups. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a essential component in your PCB assembly. Trust in their quality and performance for seamless connectivity in your projects.