846-040-558-201

Heilind Number:EDA846-040-558-201
Manufacturer:EDAC
Manufacturer Number:846-040-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-558-201

Detailed Description

Enhance connectivity with our High Temp Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color, these connectors ensure efficient power transmission at an amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they offer reliable performance in high-temperature environments. With two rows of 40 positions each, they facilitate secure board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. Their right-angle mount orientation allows for flexible installation, while their wide operating temperature range of -40 to 105°C ensures suitability for various applications. Ideal for use in demanding environments, these connectors are a valuable addition to any PCB assembly project. Elevate your connectivity solutions with our Card Edge Connectors.