846-040-558-202

Heilind Number:EDA846-040-558-202
Manufacturer:EDAC
Manufacturer Number:846-040-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-558-202

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Featuring a vibrant green hue, these connectors ensure reliable performance in demanding environments. With an amperage rating of 3 A and housing crafted from UL 94V-0 Diallyl Phthalate, they guarantee both efficiency and safety. The dual-row design, with a total of 40 positions, offers ample connectivity options. Made of durable Copper Alloy, the contacts have a pitch of .125 inches and a row spacing of .2 inches, facilitating seamless integration. Engineered for versatility, these connectors boast a right-angle mount orientation, suitable for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Explore the possibilities with these essential components in your next project.