846-040-558-203

Heilind Number:EDA846-040-558-203
Manufacturer:EDAC
Manufacturer Number:846-040-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-558-203

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue and crafted from UL 94V-0 Diallyl Phthalate housing material, these connectors ensure both durability and safety. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. The dual-row design with 40 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Engineered for convenience, these connectors boast a right-angle mount orientation for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications in various industries. Upgrade to these high-performance connectors for seamless board-to-board connectivity.