846-040-558-204

Heilind Number:EDA846-040-558-204
Manufacturer:EDAC
Manufacturer Number:846-040-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-558-204

Detailed Description

Elevate your high-temperature connectivity with our advanced Card Edge Connectors in a vibrant green hue. Designed for rugged performance, these connectors feature a dual-row layout with 40 positions, ensuring seamless data transfer in demanding environments. Crafted with precision, they boast copper alloy contacts for reliable conductivity and a housing made of UL 94V-0 Diallyl Phthalate for enhanced durability. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer optimal compatibility for your PCB setups. Their right-angle mount orientation allows for efficient space utilization, while their wide operating temperature range of -40 to 105°C guarantees consistent performance in extreme conditions. Upgrade your connectivity solutions with these premium connectors, an essential component in the evolving world of electronics.