846-040-558-207

Heilind Number:EDA846-040-558-207
Manufacturer:EDAC
Manufacturer Number:846-040-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-558-207

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring efficient power transmission at an amperage of 3A. With a dual-row configuration and 40 positions, they offer ample connectivity options for your PCB setup. The right-angle mount orientation and .125-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your board-to-board connections with these robust and efficient connectors, a must-have for any electronic assembly project.