846-040-558-603

Heilind Number:EDA846-040-558-603
Manufacturer:EDAC
Manufacturer Number:846-040-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-558-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors boast a reliable 3A amperage and feature UL 94V-0 Diallyl Phthalate housing for enhanced durability. With a single row design and 40 positions, they offer seamless integration for your electronic assembly. Crafted with quality copper alloy contacts and a pitch of .125 inches, they ensure a secure and efficient connection. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Discover the perfect solution for your board-to-board connections with these high-performance connectors.