846-040-558-604

Heilind Number:EDA846-040-558-604
Manufacturer:EDAC
Manufacturer Number:846-040-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-558-604

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for exceptional performance in demanding environments, these connectors boast a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 40 positions, they offer seamless integration for your PCB setups. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Featuring a sleek green finish and right-angle mount orientation, they not only deliver on functionality but also on aesthetics. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic project requiring high-temp capabilities. Elevate your connection game with our Card Edge Connectors.