846-040-558-607

Heilind Number:EDA846-040-558-607
Manufacturer:EDAC
Manufacturer Number:846-040-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-558-607

Detailed Description

Upgrade your PCB connections with our high-temp card edge connectors. Engineered for superior performance, these connectors feature a vibrant green hue and a sleek design that effortlessly blends into your setup. With a current rating of 3A, they ensure reliable power transmission, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting use. Perfect for single-row setups, these connectors boast 40 positions and a pitch of .125 inches, ensuring seamless connectivity. The copper alloy contact material and right-angle mount orientation further enhance their efficiency. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are essential for high-performance systems. Upgrade your connections today with these premium card edge connectors.