846-040-558-608

Heilind Number:EDA846-040-558-608
Manufacturer:EDAC
Manufacturer Number:846-040-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-558-608

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a single row layout with 40 positions, perfect for seamless board-to-board integration. The housing, made of UL 94V-0 Diallyl Phthalate, ensures superior safety and performance, even in challenging environments. Crafted with copper alloy contacts, each connector guarantees efficient power transmission with a 3A amperage rating. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connectivity is assured. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes them suitable for various industries. Elevate your PCB assembly with these green-colored connectors, essential for high-temp applications.