846-040-558-612

Heilind Number:EDA846-040-558-612
Manufacturer:EDAC
Manufacturer Number:846-040-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-558-612

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and are crafted from durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration featuring 40 positions, they offer seamless integration on your board. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches guarantee precise alignment. Perfect for space-saving installations, these connectors support right-angle mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for various applications in the electronics industry. Explore the versatility and quality of our Card Edge Connectors, a must-have in any professional setup.