846-040-558-802

Heilind Number:EDA846-040-558-802
Manufacturer:EDAC
Manufacturer Number:846-040-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-558-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust protection. With a dual-row configuration and 40 positions, they offer ample connectivity options while the copper alloy contact material guarantees reliable and efficient power transmission. The right-angle mount orientation facilitates seamless installation, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial applications where reliability is paramount. Upgrade your PCB setup with our Card Edge Connectors and experience seamless connectivity like never before.