846-040-558-803

Heilind Number:EDA846-040-558-803
Manufacturer:EDAC
Manufacturer Number:846-040-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-558-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature a sturdy UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they ensure reliable signal transmission across 40 positions. Their right-angle mount orientation offers versatility in installation, while their wide operating temperature range of -40 to 105°C guarantees durability in various environments. Perfect for high-temperature applications, these connectors are a must-have for any project requiring secure board-to-board connectivity.