846-040-558-804

Heilind Number:EDA846-040-558-804
Manufacturer:EDAC
Manufacturer Number:846-040-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-558-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for superior performance, these connectors feature a vibrant Green color and boast a robust amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material, they ensure durability and safety in any application. With two rows and a total of 40 positions, these connectors offer ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient PCB integration. Perfect for space-saving layouts, the right-angle mount orientation allows for streamlined assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for demanding environments. Explore the possibilities with our versatile lineup of Board To Board PCB Connectors.