846-040-558-807

Heilind Number:EDA846-040-558-807
Manufacturer:EDAC
Manufacturer Number:846-040-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-558-807

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliability at temperatures ranging from -40 to 105 °C. With a right angle mount orientation, they offer efficient board-to-board connectivity, sporting two rows of 40 positions each with a pitch of .125 inches and row spacing of .2 inches. These green connectors are rated for a maximum amperage of 3 A, making them ideal for various electronic applications. Upgrade your PCB assembly with these high-quality connectors, a must-have in any engineer's toolkit.