846-040-558-808

Heilind Number:EDA846-040-558-808
Manufacturer:EDAC
Manufacturer Number:846-040-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-558-808

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant Green color, these connectors boast a 3 A amperage capacity and are constructed with UL 94V-0 Diallyl Phthalate housing material for enhanced durability. With two rows and a total of 40 positions, they offer seamless connectivity for your PCBs. The contact material is made of Copper Alloy, ensuring secure and efficient transmission. Operating in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and efficient board-to-board connections. Their right-angle mount orientation offers flexibility in installation. Trust in the performance and reliability of these connectors for your electronic projects.