846-040-559-101

Heilind Number:EDA846-040-559-101
Manufacturer:EDAC
Manufacturer Number:846-040-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-559-101

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a single row layout with 40 positions, ensuring seamless integration on your circuit board. The green housing, made of UL 94V-0 Diallyl Phthalate, offers robust protection for your connections. Crafted with Copper Alloy contacts, these connectors guarantee efficient power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment and secure attachment. Ideal for right-angle mounting, they facilitate easy installation in your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial applications where durability is paramount. Elevate your connectivity solutions with our High Temp Card Edge Connectors.