846-040-559-102

Heilind Number:EDA846-040-559-102
Manufacturer:EDAC
Manufacturer Number:846-040-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-559-102

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors are not only functional but also visually appealing. With a current rating of 3A, they ensure efficient power transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. Engineered for seamless integration, these connectors have a single row layout with 40 positions and a .125-inch pitch. The copper alloy contact material provides excellent conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our wide range of products and elevate your PCB connections with ease.