846-040-559-104

Heilind Number:EDA846-040-559-104
Manufacturer:EDAC
Manufacturer Number:846-040-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-559-104

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless PCB connections. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row layout and 40 positions, they ensure efficient power delivery with a 3A amperage rating. The contact material, made of Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration. Their right-angle mount orientation makes them versatile for various applications. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are a must-have for any project. Explore our collection for more high-quality PCB connectors.