846-040-559-112

Heilind Number:EDA846-040-559-112
Manufacturer:EDAC
Manufacturer Number:846-040-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-040-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-040-559-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Boasting a vibrant green hue, these connectors offer a seamless blend of durability and performance. Designed for optimal functionality, they feature a single row layout with a total of 40 positions, ensuring a secure and efficient connection. The housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in the most demanding environments. Crafted with precision, the contact material is a robust Copper Alloy, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. With a right-angle mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Elevate your connectivity game with these top-of-the-line components.